
* Images are for reference only
91601-308LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91601-308LF
- JLCPCB Part #
- C3320079
- Package
- SMD,P=2.54mm
- Description
- 1 2.54mm 6.99mm 8P Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.9070
10+
$0.8829
30+
$0.8684
100+
$0.8539