
* Images are for reference only
VP0885870000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VP0885870000G
- JLCPCB Part #
- C7116417
- Package
- Plugin,P=12.7mm
- Description
- 1 12.7mm 600V 65A 8 8P Gray Through Hole Plugin,P=12.7mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8744
200+
$4.3405
500+
$4.1955
1000+
$4.1230
Welcome back, may I help you?