
* Images are for reference only
G64V35333HR
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- G64V35333HR
- JLCPCB Part #
- C5003578
- Package
- SMD,P=0.6mm
- Description
- -40℃~+85℃ 0.6mm 168P Copper alloy Gold Surface Mount,Vertical SMD,P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 155
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8232
200+
$3.4143
500+
$3.2948
1000+
$3.2351
Welcome back, may I help you?