
* Images are for reference only
76314-107LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76314-107LF
- JLCPCB Part #
- C3322787
- Package
- Plugin,P=2.54mm
- Description
- 14P 2 2.54mm 2.54mm 8.51mm Brass Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3985
200+
$1.3154
500+
$1.2704
1000+
$1.2464
Welcome back, may I help you?