
* Images are for reference only
76314-120LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76314-120LF
- JLCPCB Part #
- C3322788
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 40P 8.51mm Brass Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0179
200+
$3.1036
500+
$2.9943
1000+
$2.9396