
* Images are for reference only
132134RP
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 132134RP
- JLCPCB Part #
- C3176135
- Package
- Plugin
- Description
- -65℃~+165℃ 1 375V 50Ω Board Side Male Pin Positive Pin RP-SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.0842
10+
$5.3964
30+
$4.9866
100+
$4.4177
500+
$4.2265
1000+
$4.1397
Related Products