This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

75160-102-36LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
75160-102-36LF
JLCPCB Part #
C598977
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 1 110V 2.54mm 36P 5A Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2537
200+ $1.2599
500+ $1.2147
1000+ $1.1938

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons