
* Images are for reference only
75160-132-36LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75160-132-36LF
- JLCPCB Part #
- C3330384
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 1 10.29mm 110V 2.54mm 2.54mm 3.05mm 36P 5A Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8606
200+
$1.4954
500+
$1.4423
1000+
$1.4166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?