
* Images are for reference only
75160-101-36LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75160-101-36LF
- JLCPCB Part #
- C598976
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 1 110V 2.54mm 36P 5A Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9184
200+
$1.1298
500+
$1.0896
1000+
$1.0703
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →