
* Images are for reference only
71600-060LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71600-060LF
- JLCPCB Part #
- C5419675
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 1A 2 2.54mm 2x30P 30 Free Hanging Gold Gray Phosphor bronze Pressure fitting head (with reverse flap cover) P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 252
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.5225
10+
$4.4242
30+
$4.3582
100+
$4.2921
Related Products
Welcome back, may I help you?