
* Images are for reference only
MDT850M01501
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MDT850M01501
- JLCPCB Part #
- C4754507
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.5mm 75P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9238
10+
$6.7498
30+
$6.6338
100+
$6.5194
Related Products
Welcome back, may I help you?