
* Images are for reference only
SFV25R-2STE9HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFV25R-2STE9HLF
- JLCPCB Part #
- C3169307
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 0.5mm 1.8mm 25P Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0277
200+
$0.3979
500+
$0.3850
1000+
$0.3770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?