* Images are for reference only
7040380
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 7040380
- JLCPCB Part #
- C3284219
- Package
- -
- Description
- 1.5 5dBd Yagi antenna 405MHz 150W - Antennas ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7040380 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7040380 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7040380 symbol, PCB footprint from the free EasyEDA PCB design tool.
7040380 datasheets or manufacturer documentation.
Datasheet: 7040380 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing