
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 2、3 | |
| Peak Gain | -3.1dBi、-3.1dBi、-2.3dBi、-1.8dBi、-1dBi、-0.6dBi、-0.6dBi、-0.4dBi、-0.2dBi、-0.1dBi | |
| Frequency(Center/Band) | 657.5MHz、2.59GHz | |
| Power | 2W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA256.A.LBI.001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 2、3 | |
| Peak Gain | -3.1dBi、-3.1dBi、-2.3dBi、-1.8dBi、-1dBi、-0.6dBi、-0.6dBi、-0.4dBi、-0.2dBi、-0.1dBi | |
| Frequency(Center/Band) | 657.5MHz、2.59GHz | |
| Power | 2W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA256.A.LBI.001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA256.A.LBI.001 datasheets or manufacturer documentation.
Datasheet: MA256.A.LBI.001 Datasheet (PDF)
The MA256.A.LBI.001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.