
* Images are for reference only
68653-105HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68653-105HLF
- JLCPCB Part #
- C3334265
- Package
- Plugin,P=2.54mm
- Description
- 1 110V 13.72mm 2.41mm 2.54mm 2.54mm 5A 5P Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5395
200+
$0.2084
500+
$0.2019
1000+
$0.1987
Welcome back, may I help you?