This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OQ06A5800000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
OQ06A5800000G
JLCPCB Part #
C7016846
Package
Plugin,P=7.5mm
Description
-40℃~+115℃ 1 1x6P 20A 6 6P 7.5mm 750V Board Side/Socket - Closed Gray Through Hole 插件,P=7.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3115
200+ $0.5234
500+ $0.5072
1000+ $0.4975
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons