
* Images are for reference only
0.3 PSI-D-HGRADE-MV
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 0.3 PSI-D-HGRADE-MV
- JLCPCB Part #
- C3259274
- Package
- SIP-6
- Description
- -25℃~+85℃ 16V 2.07Kpa SIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.3414
200+
$20.6427
500+
$19.9181
1000+
$19.5583
Related Products
Welcome back, may I help you?