
* Images are for reference only
68464-108HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68464-108HLF
- JLCPCB Part #
- C3334042
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 10.92mm 2 2.54mm 2.54mm 2.54mm 3.05mm 3A 8P Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 117
In-stock Item Pricing
Qty Unit Price
1+
$1.5912
10+
$1.3217
30+
$1.1732
100+
$1.0054
600+
$0.9312
1200+
$0.8973
Welcome back, may I help you?