
* Images are for reference only
63453-140TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 63453-140TRLF
- JLCPCB Part #
- C6462400
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 200V 2A 2mm 2mm 4.5mm 40P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0694
200+
$4.4169
650+
$4.2689
1300+
$4.1965