This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

20021321-00008C4LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
20021321-00008C4LF
JLCPCB Part #
C3322331
Package
SMD,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 125V 1A 2 2x4P 4.5mm 8P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $1.5724
10+ $1.3202
30+ $1.1628
100+ $1.0022
700+ $0.9300
1400+ $0.8978

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons