This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68000-208HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68000-208HLF
JLCPCB Part #
C5407824
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 1x8P 2.54mm 3A 8P Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 195

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 195

In-stock Item Pricing

Qty Unit Price
1+ $0.5668
10+ $0.5555
30+ $0.5474
100+ $0.5393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons