
* Images are for reference only
68000-202HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68000-202HLF
- JLCPCB Part #
- C598606
- Package
- Plugin,P=2.54mm
- Description
- 1 1x2P 2.41mm 2.54mm 2.54mm 2P 5.84mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.5098
10+
$0.4066
30+
$0.3630
100+
$0.3082
500+
$0.2840
1000+
$0.2694
Welcome back, may I help you?