
* Images are for reference only
68000-204HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68000-204HLF
- JLCPCB Part #
- C5406921
- Package
- Plugin,P=2.54mm
- Description
- 1 1x4P 2.41mm 2.54mm 2.54mm 4P 5.84mm Black Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.5379
10+
$0.4297
30+
$0.3764
100+
$0.3231
500+
$0.2908
1000+
$0.2746
Welcome back, may I help you?