
* Images are for reference only
88009-001
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 88009-001
- JLCPCB Part #
- C3320725
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 2 24P 4.5mm Phosphor bronze Square Hole Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9941
200+
$0.7716
500+
$0.7458
1000+
$0.7313
Related Products
Welcome back, may I help you?