* Images are for reference only
36540
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 36540
- JLCPCB Part #
- C7181135
- Package
- -
- Description
- 1 Shielded cat5e Without LED -40℃~+85℃ - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
36540 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 36540 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
36540 symbol, PCB footprint from the free EasyEDA PCB design tool.
36540 datasheets or manufacturer documentation.
Datasheet: 36540 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing