
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | METZ CONNECT GmbH | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Steel | |
| LED | Non-LED | |
| Shielding | Shielded | |
| Ratings | cat6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
130B11D11200-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | METZ CONNECT GmbH | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Steel | |
| LED | Non-LED | |
| Shielding | Shielded | |
| Ratings | cat6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 130B11D11200-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

130B11D11200-E datasheets or manufacturer documentation.
Datasheet: 130B11D11200-E Datasheet (PDF)
The 130B11D11200-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.