This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10150095-3200RLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10150095-3200RLF
JLCPCB Part #
C3322377
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.5mm 100V 1A 1mm 2 32P 5.25mm Copper alloy Square Hole Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9620
200+ $1.5344
500+ $1.4798
1000+ $1.4524
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons