This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

69190-102H

Extended
Manufacturer
Amphenol ICC
MFR.Part #
69190-102H
JLCPCB Part #
C3324986
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 1 2.54mm 2.54mm 2P 3.05mm 3A 5.84mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1580
1000+ $0.0611
2500+ $0.0590
5000+ $0.0579

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons