
* Images are for reference only
10150097-3200RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10150097-3200RLF
- JLCPCB Part #
- C3322277
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1.5mm 10.4mm 100V 1A 1mm 2 32P Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7797
260+
$1.4640
520+
$1.4126
1040+
$1.3869
Related Products