
* Images are for reference only
10129380-905002ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129380-905002ALF
- JLCPCB Part #
- C3333564
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1 110V 2.54mm 2.54mm 3A 5P 8.08mm Black Copper alloy Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0861
200+
$0.0334
500+
$0.0321
1000+
$0.0316
Welcome back, may I help you?