
* Images are for reference only
10129380-902002ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129380-902002ALF
- JLCPCB Part #
- C3346555
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1 110V 2.54mm 2.54mm 2P 3A 8.08mm Black Copper alloy Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 235
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0382
300+
$0.0148
600+
$0.0143
900+
$0.0140