This website requires JavaScript.
no-image

* Images are for reference only

10129380-903002ALF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129380-903002ALF
JLCPCB Part #
C5473537
Package
SMD,P=2.54mm
Description
-55℃~+105℃ 1 110V 2.54mm 3A 3P Black Copper alloy Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7576
150+ $0.3024
450+ $0.2928
1050+ $0.2880
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons