
* Images are for reference only
082-5380-RFX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 082-5380-RFX
- JLCPCB Part #
- C6962816
- Package
- -
- Description
- 1 11GHz 50Ω Connector N Type - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4002
200+
$3.7521
500+
$3.6269
1000+
$3.5642
Welcome back, may I help you?