
* Images are for reference only
54101-S0801LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54101-S0801LF
- JLCPCB Part #
- C3329482
- Package
- Plugin
- Description
- -65℃~+125℃ 1 1P 2.54mm 3.05mm 3A 5.84mm Black Phosphor Bronze Pin Header Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1089
200+
$0.0422
500+
$0.0407
1000+
$0.0401
Welcome back, may I help you?