
* Images are for reference only
082-5376-RFX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 082-5376-RFX
- JLCPCB Part #
- C5469277
- Package
- -
- Description
- -65℃~+165℃ 1 11GHz 50Ω Board Side Inner Bore N Type - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$10.1547
10+
$9.8060