This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A-SP192SR6C-C01-3C

Extended
Manufacturer
Amicc
MFR.Part #
A-SP192SR6C-C01-3C
JLCPCB Part #
C5160728
Package
SMD,1.6x0.6mm
Description
-40℃~+85℃ 120° 2.2V 45mcd 5mA 60mW 617.5nm~633.5nm 632nm Discrete Diode Red Side View Mount Water Clear SMD,1.6x0.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1851

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1851

In-stock Item Pricing

Qty Unit Price
1+ $0.0666
100+ $0.0527
300+ $0.0458
3000+ $0.0403
6000+ $0.0363
9000+ $0.0342

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons