



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD,2.2x1.6mm | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 518nm~532nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 5mA | |
| Luminous Intensity | 450mcd | |
| Power(Watts) | 90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.5V~3V | |
| Peak Wavelength | 520nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SL686GHC-C01-4T(HW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD,2.2x1.6mm | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 518nm~532nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 5mA | |
| Luminous Intensity | 450mcd | |
| Power(Watts) | 90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.5V~3V | |
| Peak Wavelength | 520nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SL686GHC-C01-4T(HW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SL686GHC-C01-4T(HW) datasheets or manufacturer documentation.
Datasheet: A-SL686GHC-C01-4T(HW) Datasheet (PDF)
The A-SL686GHC-C01-4T(HW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.