



A-SP1922AG2B1C-A01-2T
- Manufacturer
- MFR.Part #
- A-SP1922AG2B1C-A01-2T
- JLCPCB Part #
- C19171292
- Package
- SMD-4P,1.6x1.5mm
- Description
- -40℃~+85℃ 130° 2.4V、3.5V 20mA 457nm、580nm 460nm~475nm、569.5nm~575.5nm 60mW 72mcd、285mcd Discrete Diode Top-mount Water Clear Yellow Green, Blue SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD-4P,1.6x1.5mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~475nm、569.5nm~575.5nm | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 72mcd、285mcd | |
| Power(Watts) | 60mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 457nm、580nm | |
| Voltage - Forward(Vf) | 2.4V、3.5V |

* Images are for reference only
A-SP1922AG2B1C-A01-2T
Extended- Manufacturer
- MFR.Part #
- A-SP1922AG2B1C-A01-2T
- JLCPCB Part #
- C19171292
- Package
- SMD-4P,1.6x1.5mm
- Description
- -40℃~+85℃ 130° 2.4V、3.5V 20mA 457nm、580nm 460nm~475nm、569.5nm~575.5nm 60mW 72mcd、285mcd Discrete Diode Top-mount Water Clear Yellow Green, Blue SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A-SP1922AG2B1C-A01-2T
Extended- Manufacturer
- MFR.Part #
- A-SP1922AG2B1C-A01-2T
- JLCPCB Part #
- C19171292
- Package
- SMD-4P,1.6x1.5mm
- Description
- -40℃~+85℃ 130° 2.4V、3.5V 20mA 457nm、580nm 460nm~475nm、569.5nm~575.5nm 60mW 72mcd、285mcd Discrete Diode Top-mount Water Clear Yellow Green, Blue SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SP1922AG2B1C-A01-2T Specifications
A-SP1922AG2B1C-A01-2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD-4P,1.6x1.5mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~475nm、569.5nm~575.5nm | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 72mcd、285mcd | |
| Power(Watts) | 60mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 457nm、580nm | |
| Voltage - Forward(Vf) | 2.4V、3.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SP1922AG2B1C-A01-2T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SP1922AG2B1C-A01-2T Documents
A-SP1922AG2B1C-A01-2T datasheets or manufacturer documentation.
Datasheet: A-SP1922AG2B1C-A01-2T Datasheet (PDF)
A-SP1922AG2B1C-A01-2T Schematic Symbol & PCB Footprint
The A-SP1922AG2B1C-A01-2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.