
* Images are for reference only
SWC-3.00-110
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SWC-3.00-110
- JLCPCB Part #
- C17351354
- Package
- Plugin,24.1x15.2mm
- Description
- 110uH 3A 90mΩ ±20% 插件,24.1x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6208
200+
$6.2338
500+
$6.0257
1000+
$5.9224
Welcome back, may I help you?