
* Images are for reference only
SH150T-1.26-112
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SH150T-1.26-112
- JLCPCB Part #
- C17480019
- Package
- Plugin,15.6x15mm
- Description
- 1.26A 112uH 300mΩ ±20% 插件,15.6x15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9196
200+
$3.1598
400+
$3.0551
1000+
$3.0019
Welcome back, may I help you?