
* Images are for reference only
SH150T-0.68-39
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SH150T-0.68-39
- JLCPCB Part #
- C17434553
- Package
- Plugin,11.2x11mm
- Description
- 300mΩ 39uH 680mA ±20% Plugin,11.2x11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5214
200+
$3.7999
400+
$3.6729
1000+
$3.6102