This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMP-MPGC-ZS

Extended
Manufacturer
American Opto Plus LED
MFR.Part #
SMP-MPGC-ZS
JLCPCB Part #
C7317419
Package
SMD-4P,3.2x2.7mm
Description
1.4cd 120° 20mA 3.2V 515nm 525nm Emerald Green SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4263
200+ $0.1701
500+ $0.1644
1000+ $0.1616

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons