
* Images are for reference only
L196L-NWC
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L196L-NWC
- JLCPCB Part #
- C7294788
- Package
- 0603
- Description
- 140° 20mA 3.5V 500mcd White Yellow Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1400
200+
$0.0560
500+
$0.0541
1000+
$0.0531
Related Products
Welcome back, may I help you?