
* Images are for reference only
L150B-LWD7K
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L150B-LWD7K
- JLCPCB Part #
- C5780839
- Package
- 1206
- Description
- 140° 20mA 3.1V 450mcd White Yellow Lens 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1655
200+
$0.0660
500+
$0.0639
1000+
$0.0628
Related Products
Welcome back, may I help you?