
* Images are for reference only
L955QEQGC-TR
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L955QEQGC-TR
- JLCPCB Part #
- C5781231
- Package
- SMD-4P,3.2x2.7mm
- Description
- 120° 2V 570nm、640nm 572nm、650nm 80mcd、80mcd Red, Emerald Green Water Clear SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2133
200+
$0.0851
500+
$0.0823
1000+
$0.0808
Related Products
Welcome back, may I help you?