
SMA4028SR-C G/W
- Manufacturer
- MFR.Part #
- SMA4028SR-C G/W
- JLCPCB Part #
- C6229516
- Package
- SMD-32P
- Description
- -40℃~+105℃ 0.4 14 segments 2 2V 4mcd 70mW Common Anode Red SMD-32P LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | American Opto Plus LED | |
| Package | SMD-32P | |
| Operating Temperature | -40℃~+105℃ | |
| Display Type | 14 segments | |
| Number of Characters | 2 | |
| Illumination Color | Red | |
| Light Intensity | 4mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.4 | |
| LED Polarity | Common Anode |

* Images are for reference only
SMA4028SR-C G/W
Extended- Manufacturer
- MFR.Part #
- SMA4028SR-C G/W
- JLCPCB Part #
- C6229516
- Package
- SMD-32P
- Description
- -40℃~+105℃ 0.4 14 segments 2 2V 4mcd 70mW Common Anode Red SMD-32P LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMA4028SR-C G/W
Extended- Manufacturer
- MFR.Part #
- SMA4028SR-C G/W
- JLCPCB Part #
- C6229516
- Package
- SMD-32P
- Description
- -40℃~+105℃ 0.4 14 segments 2 2V 4mcd 70mW Common Anode Red SMD-32P LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMA4028SR-C G/W Specifications
SMA4028SR-C G/W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | American Opto Plus LED | |
| Package | SMD-32P | |
| Operating Temperature | -40℃~+105℃ | |
| Display Type | 14 segments | |
| Number of Characters | 2 | |
| Illumination Color | Red | |
| Light Intensity | 4mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.4 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA4028SR-C G/W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMA4028SR-C G/W Documents
SMA4028SR-C G/W datasheets or manufacturer documentation.
Datasheet: SMA4028SR-C G/W Datasheet (PDF)
SMA4028SR-C G/W Schematic Symbol & PCB Footprint
The SMA4028SR-C G/W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.