
* Images are for reference only
L783MED-110D
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L783MED-110D
- JLCPCB Part #
- C6579653
- Package
- Plugin,5.2x3.7mm
- Description
- -30℃~+85℃ 110° 2.1V 20mA 625nm 635nm 900mcd Red Red Lens 插件,5.2x3.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6926
200+
$0.2771
500+
$0.2674
1000+
$0.2626
Related Products
Welcome back, may I help you?