
* Images are for reference only
SMA201LB G/W
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- SMA201LB G/W
- JLCPCB Part #
- C5919711
- Package
- SMD-10P
- Description
- -40℃~+105℃ 0.2 1 120mW 20mcd 3.2V 7 Segment Blue Common Anode SMD-10P LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6168
200+
$1.0451
500+
$1.0098
1000+
$0.9922
Welcome back, may I help you?