
* Images are for reference only
L354GD
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L354GD
- JLCPCB Part #
- C6651127
- Package
- Plugin,D=2.9mm
- Description
- -40℃~+80℃ 10mcd 2.2V 20mA 570nm 570nm 75° 84mW Green Lens Yellow Green Plugin,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1097
200+
$0.0439
500+
$0.0424
1000+
$0.0416
Related Products
Welcome back, may I help you?