
SMA-B500PG B/W
- Manufacturer
- MFR.Part #
- SMA-B500PG B/W
- JLCPCB Part #
- C17694553
- Package
- -
- Description
- 120mcd 20mA 3.2V Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Wavelength - Dominant | 525nm | |
| Forward Current | 20mA | |
| Luminous Intensity | 120mcd | |
| Diode Configuration | Common Anode | |
| Illumination Color | Emerald Green | |
| Lens Color | White Lens | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
SMA-B500PG B/W
Extended- Manufacturer
- MFR.Part #
- SMA-B500PG B/W
- JLCPCB Part #
- C17694553
- Package
- -
- Description
- 120mcd 20mA 3.2V Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMA-B500PG B/W
Extended- Manufacturer
- MFR.Part #
- SMA-B500PG B/W
- JLCPCB Part #
- C17694553
- Package
- -
- Description
- 120mcd 20mA 3.2V Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMA-B500PG B/W Specifications
SMA-B500PG B/W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | American Opto Plus LED | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Wavelength - Dominant | 525nm | |
| Forward Current | 20mA | |
| Luminous Intensity | 120mcd | |
| Diode Configuration | Common Anode | |
| Illumination Color | Emerald Green | |
| Lens Color | White Lens | |
| Voltage - Forward(Vf) | 3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA-B500PG B/W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMA-B500PG B/W Schematic Symbol & PCB Footprint
The SMA-B500PG B/W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.